-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3266Y-1-102LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1318
|
Newark | Pot, Trimmer, 1Kohm, 12Turn, Th, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.8100 / $2.9100 | Buy Now |
DISTI #
3266Y-1-102LF-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
253 In Stock |
|
$1.8254 / $3.5000 | Buy Now |
DISTI #
3266Y-1-102LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5552 / $1.7023 | Buy Now |
DISTI #
652-3266Y-1-102LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 290 |
|
$2.0600 / $3.5000 | Buy Now |
DISTI #
71278921
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266Y-1-102LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole ... more RoHS: Compliant |
300 In Stock |
|
$1.7580 / $2.2500 | Buy Now |
DISTI #
77790802
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole ... more Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 300 |
|
$2.6000 / $2.9250 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 1000 OHM, LEAD FREE | 545 |
|
$1.7050 / $3.1000 | Buy Now |
DISTI #
3266Y-1-102LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 1Kohms 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 700 In Stock |
|
$2.0200 / $3.4600 | Buy Now |
DISTI #
3266Y-1-102LF
|
Avnet Abacus | Resistor Trimmer Cermet 1 kOhm 10 250 mW 12 Turn Multi Turn Through Hole (Alt: 3266Y-1-102LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3266Y-1-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Y-1-102LF
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.88 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |