Part Details for 3266Y-1-101LF by Bourns Inc
Overview of 3266Y-1-101LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3266YGJ-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 3266Y-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1316
|
Newark | Res, Trimmer, Top Adj, 100R, 12Turn, Th, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series Rohs Compliant: Yes |Bourns 3266Y-1-101LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
3266Y-1-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
129 In Stock |
|
$1.8329 / $4.1900 | Buy Now |
DISTI #
3266Y-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266Y-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6900 / $1.8460 | Buy Now |
DISTI #
652-3266Y-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 100 OHMS 10% SQ W/Standoff Sealed RoHS: Compliant | 97 |
|
$1.9300 / $3.9000 | Buy Now |
DISTI #
73647597
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Y-1-101LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0300 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 100 ohm | 390 |
|
$1.7050 / $3.1000 | Buy Now |
DISTI #
3266Y-1-101LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3266Y-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0300 | Buy Now |
Part Details for 3266Y-1-101LF
3266Y-1-101LF CAD Models
3266Y-1-101LF Part Data Attributes
|
3266Y-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Y-1-101LF
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |