-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1313
|
Newark | Trimmer, Potentiometer, 500Kohm 12Turn Thru Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3266X-1-504LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.4500 | Buy Now |
DISTI #
3266X-504LF-ND
|
DigiKey | TRIMMER 500K OHM 0.25W PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2297 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266X-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266X-1-504LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
62J1313
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$2.4600 / $2.5600 | Buy Now |
DISTI #
652-3266X-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 500Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 873 |
|
$2.0300 / $4.0900 | Buy Now |
DISTI #
70153892
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 500 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266X-1-504LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$3.0700 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$1.7800 / $1.9600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 500000 ohm | 377 |
|
$1.7050 / $3.1000 | Buy Now |
DISTI #
3266X-1-504LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 500Kohms 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 100 In Stock |
|
$2.0100 / $2.9100 | Buy Now |
DISTI #
3266X-1-504LF
|
TME | Potentiometer: mounting, multiturn, 500kΩ, 250mW, ±10%, linear Min Qty: 200 | 0 |
|
$2.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3266X-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266X-1-504LF
Bourns Inc
Trimmer, Cermet, 0.25W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |