Part Details for 3266X-1-503LF by Bourns Inc
Overview of 3266X-1-503LF by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3266X-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1312
|
Newark | Trimmer Potentiometer, 50Kohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3266X-1-503LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$1.7400 / $2.3700 | Buy Now |
DISTI #
39K2019
|
Newark | Trimmer, Pot, 50K, 10%, 12Turn, Th, Track Resistance:50Kohm, No. Of Turns:12Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3266 Series, Power Rating:250Mw, Resistance Tolerance:� 10%, Temperature Coefficient:� Rohs Compliant: Yes |Bourns 3266X-1-503LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.8900 | Buy Now |
DISTI #
3266X-503LF-ND
|
DigiKey | TRIMMER 50KOHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
4080 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266X-1-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266X-1-503LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 105 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
62J1312
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 121 Partner Stock |
|
$2.0300 / $4.1300 | Buy Now |
DISTI #
652-3266X-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 50Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 2941 |
|
$1.6300 / $3.9700 | Buy Now |
DISTI #
70153576
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 50 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266X-1-503LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.9700 | RFQ |
|
Onlinecomponents.com | Trimmer Potentiometer - 50K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 7.73 X 4.5 X 7.24mm - Pin - Through Hole. RoHS: Compliant |
800 In Stock |
|
$1.5600 / $1.8300 | Buy Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 50000 ohm | 1856 |
|
$1.5190 / $3.1000 | Buy Now |
Part Details for 3266X-1-503LF
3266X-1-503LF CAD Models
3266X-1-503LF Part Data Attributes:
|
3266X-1-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266X-1-503LF
Bourns Inc
Trimmer, Cermet, 0.25W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |