Part Details for 3266X-1-500LF by Bourns Inc
Overview of 3266X-1-500LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3266X-1-500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1309
|
Newark | Trimmer, Potentiometer, 50 Ohm 12Turn Thru Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3266X-1-500LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1100 | Buy Now |
DISTI #
3266X-500LF-ND
|
DigiKey | TRIMMER 50 OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
204 In Stock |
|
$1.8190 / $4.1700 | Buy Now |
DISTI #
3266X-1-500LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266X-1-500LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6900 / $1.8460 | Buy Now |
DISTI #
652-3266X-1-500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 50 OHMS 10% SQ W/Standoff Sealed RoHS: Compliant | 183 |
|
$1.6200 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube RoHS: Compliant |
807 In Stock |
|
$1.5800 / $1.9600 | Buy Now |
DISTI #
51552478
|
Verical | Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 1810 | Americas - 800 |
|
$2.1710 / $2.5480 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 50 ohm | 1250 |
|
$1.5680 / $3.2000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 50 ohm | 112 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
3266X-1-500LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN 50 OHMS 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 509 In Stock |
|
$1.6600 / $2.7400 | Buy Now |
Part Details for 3266X-1-500LF
3266X-1-500LF CAD Models
3266X-1-500LF Part Data Attributes
|
3266X-1-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266X-1-500LF
Bourns Inc
Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2618 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3266X-1-500LF
This table gives cross-reference parts and alternative options found for 3266X-1-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266X-1-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266X-1-500 | Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3266X-1-500LF vs 3266X-1-500 |