Part Details for 3266W-1-502LF-JVP by Jameco
Overview of 3266W-1-502LF-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3266W-1-502LF-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
254669
|
Jameco Electronics | Potentiometer 5K Ohm 12-Turn .25 Watt 1/4" Square Min Qty: 1 Container: Each | 615 |
|
$0.9500 / $1.7500 | Buy Now |