Part Details for 3266W-1-201 by Bourns Inc
Overview of 3266W-1-201 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3266W-1-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3266W-201-ND
|
DigiKey | TRIMMER 200 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
390 In Stock |
|
$2.9543 / $5.9100 | Buy Now |
DISTI #
3266W-1-201
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-201) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266W-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 200 OHMS 10% SQ W/Standoff Sealed RoHS: Not Compliant | 182 |
|
$2.4300 / $5.9100 | Buy Now |
DISTI #
73646972
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266W-1-201 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $5.9100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube |
105 In Stock |
|
$2.7400 / $6.9800 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 99 |
|
$1.5680 / $2.2400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 22 |
|
$2.2400 / $3.5840 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 30 |
|
$2.2400 / $3.3600 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 47 |
|
$3.7000 / $5.5500 | Buy Now |
Part Details for 3266W-1-201
3266W-1-201 CAD Models
3266W-1-201 Part Data Attributes:
|
3266W-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-201
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |