Part Details for 3266Z-1-202LF by Bourns Inc
Overview of 3266Z-1-202LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85928-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions. | |
89036-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
89095-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. |
Price & Stock for 3266Z-1-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1353
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3266Z-1-202LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
3266Z-1-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
218 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266Z-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266Z-1-202LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266Z-1-202LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 2Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 207 |
|
$1.5800 / $4.1600 | Buy Now |
DISTI #
73647618
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Z-1-202LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube RoHS: Compliant |
900 In Stock |
|
$1.7900 / $2.9700 | Buy Now |
DISTI #
69089429
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 900 |
|
$2.4960 / $3.8610 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.25W, 2000OHM, 300V, 10% +/-TOL, 100PPM/CEL, 12 TURN(S) | 104 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.25W, 2000OHM, 300V, 10% +/-TOL, 100PPM/CEL, 12 TURN(S) | 2 |
|
$3.3875 / $4.0650 | Buy Now |
Part Details for 3266Z-1-202LF
3266Z-1-202LF CAD Models
3266Z-1-202LF Part Data Attributes
|
3266Z-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Z-1-202LF
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2918 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |