Part Details for 3266Z-1-200 by Bourns Inc
Overview of 3266Z-1-200 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3266Z-1-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2666
|
Newark | Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns 3266Z-1-200 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
3266Z-1-200-ND
|
DigiKey | TRIMMER 20 OHM 0.25W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1360 | Buy Now |
DISTI #
3266Z-1-200
|
Avnet Americas | 3266 1/4 Inch Square Trimpot 20 Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3266Z-1-200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266Z-1-200
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 20 OHMS 10% SQ W/Standoff Sealed RoHS: Not Compliant | 0 |
|
$3.0400 / $5.9100 | Order Now |
DISTI #
73647026
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Z-1-200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube | 0 |
|
$2.4900 / $3.8400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20 Ohm, 10±%, 100ppm | 104 |
|
$2.6529 / $4.3020 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube | 0 |
|
$2.4900 / $3.8400 | Buy Now |
Part Details for 3266Z-1-200
3266Z-1-200 CAD Models
3266Z-1-200 Part Data Attributes
|
3266Z-1-200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Z-1-200
Bourns Inc
Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 7.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2918 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3266Z-1-200
This table gives cross-reference parts and alternative options found for 3266Z-1-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266Z-1-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266Z-1-200LF | Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3266Z-1-200 vs 3266Z-1-200LF |