Part Details for 3266Z-1-105LF by Bourns Inc
Overview of 3266Z-1-105LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. | |
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 3266Z-1-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1350
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3266Z-1-105LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
118-3266Z-1-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
175 In Stock |
|
$1.8190 / $4.1700 | Buy Now |
DISTI #
3266Z-1-105LF
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (8.26 X 4.5 X 6.85mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266Z-1-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6900 / $1.8460 | Buy Now |
DISTI #
652-3266Z-1-105LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Mohms 10% SQ W/Standoff Sealed RoHS: Compliant | 274 |
|
$2.1200 / $4.1900 | Buy Now |
DISTI #
73647615
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Z-1-105LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6100 / $4.2400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0300 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6200 / $2.0300 | Buy Now |
Part Details for 3266Z-1-105LF
3266Z-1-105LF CAD Models
3266Z-1-105LF Part Data Attributes
|
3266Z-1-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Z-1-105LF
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3266Z-1-105LF
This table gives cross-reference parts and alternative options found for 3266Z-1-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266Z-1-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266Z-1-105 | Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3266Z-1-105LF vs 3266Z-1-105 |