There are no models available for this part yet.
Overview of 3266# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
M2020-11-669.3266 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2065-11-669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for 3266# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72M5152
|
Newark | B-Plug,8-32X1/4Screw Bulk Pack |Pomona 3266# Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now | |
DISTI #
501-3266#-ND
|
DigiKey | B-PLUG 8-32X1/4 SCREW PACK Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3875 | Buy Now | |
DISTI #
565-3266#
|
Mouser Electronics | Test Plugs & Test Jacks B-PLUG,8-32X1/4SCREW BULK PACK | 0 |
|
$3.3900 | Order Now | |
DISTI #
71225942
|
RS | B-PLUG,8-32X1/4SCREW BULK PACK | Pomona Electronics 3266# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.3900 | RFQ | |
Bisco Industries | 400 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $3.9900 | Buy Now | ||
DISTI #
35404.1
|
TestEquity LLC | Pomona 3266# Banana Plug w/#8-32 Screw, 15 A, 500 V, Brass, Nickel Plated, Bulk | 70 |
|
$3.9900 | Buy Now |
CAD Models for 3266# by Pomona Electronics
Part Data Attributes for 3266# by Pomona Electronics
3266#
Pomona Electronics
|
|
---|---|
Samacsys Manufacturer
|
Pomona Electronics
|
Want to compare parts?
-
3266#Pomona ElectronicsVS
-