-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326405) TERMINAL,AMPOWER 800MCM 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1293
|
Newark | Terminal, ampower 800Mcm 1/2 Rohs Compliant: Yes |Amp Te Connectivity 326405 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42AJ3096
|
Newark | Automotive Connectors 800Mcm 1/2 |Amp Te Connectivity 326405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1900 / $56.1200 | Buy Now |
DISTI #
72020725
|
RS | Terminal, Ampower 800Mcm 1/2 | TE Connectivity 326405 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6000 / $45.7400 | RFQ |
DISTI #
AMP326405
|
Heilind Electronics | TERMINAL,AMPOWER 800MCM 1/2 | Americas - 9 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Connector - Rectangular - Standard - 800MCM (kcmil) 1/2 Stud. RoHS: Compliant |
48 In Stock |
|
$54.7200 / $66.5100 | Buy Now |
DISTI #
326405
|
TTI | Automotive Connectors 800MCM 1/2 Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$42.6800 | Buy Now |
DISTI #
AMP326405
|
Interstate Connecting Components | TERMINAL,AMPOWER 800MCM 1/2 | 3 |
|
Buy Now | |
|
Master Electronics | Terminal Connector - Rectangular - Standard - 800MCM (kcmil) 1/2 Stud. RoHS: Compliant |
48 In Stock |
|
$54.7200 / $66.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326405
TE Connectivity
(326405) TERMINAL,AMPOWER 800MCM 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 405 mm2 | |
Wire Gauge | 800 AWG |