There are no models available for this part yet.
Overview of 326400-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132640-003LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2DC | |
10132640-001LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2P | |
10132640-002LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2P |
Price & Stock for 326400-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
326400-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 1.02mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 326400-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8681 / $0.9508 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.8840 | Buy Now | ||
Onlinecomponents.com | 22759/43-26-9 RoHS: Compliant | 0 |
|
$0.8550 / $2.3430 | Buy Now | ||
DISTI #
326400-000
|
TTI | Hook-up Wire 22759/43-26-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1.0800 | Buy Now | |
DISTI #
RYC22759/43-26-9
|
Interstate Connecting Components | 22759/43-26-9 | 0 |
|
$1.0133 / $1.0284 | Buy Now | |
DISTI #
000000000006399513
|
Sager | Hook-up Wire 22759/43-26-9 Min Qty: 1 | 0 |
|
$0.9646 / $1.2100 | Buy Now | |
DISTI #
326400-000
|
Avnet Abacus | (Alt: 326400-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 22759/43-26-9 RoHS: Compliant | 0 |
|
$0.8550 / $2.3430 | Buy Now |
CAD Models for 326400-000 by TE Connectivity
Part Data Attributes for 326400-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.02 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|