There are no models available for this part yet.
Overview of 3262X-1-101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3262X-1-101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F8954
|
Newark | Res, cermet,100Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns 3262X-1-101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.3900 | Buy Now | |
DISTI #
3262X-101-ND
|
DigiKey | TRIMMER 100OHM 0.25W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6048 | Buy Now | |
DISTI #
3262X-1-101
|
Avnet Americas | 3262 1/4 Inch Trimpot 100 Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3262X-1-101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.7500 / $11.0760 | Buy Now | |
DISTI #
652-3262X-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 100 OHMS 10% Square Cermet Sealed RoHS: Not Compliant | 0 |
|
$11.4800 / $11.9600 | Order Now | |
DISTI #
73646364
|
RS | TRIMMER - 1/4in SQ MT CERMET | Bourns 3262X-1-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 / $12.0800 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$10.7000 / $15.6000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$10.7000 / $15.6000 | Buy Now |
CAD Models for 3262X-1-101 by Bourns Inc
Part Data Attributes for 3262X-1-101 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer Pot
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
4.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
6.35 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.32 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Size Code
|
2517
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|