Part Details for 3262W-1-203 by Bourns Inc
Results Overview of 3262W-1-203 by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3262W-1-203 Information
3262W-1-203 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3262W-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3262W-203-ND
|
DigiKey | TRIMMER 20K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
245 In Stock |
|
$11.2735 / $18.1600 | Buy Now |
DISTI #
3262W-1-203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.3322 / $10.4860 | Buy Now |
DISTI #
652-3262W-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 20Kohms 10% Square Cermet Sealed RoHS: Not Compliant | 76 |
|
$11.2700 / $17.4800 | Buy Now |
DISTI #
V36:1790_06234066
|
Arrow Electronics | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole ... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2417 | Americas - 85 |
|
$10.7220 / $13.4200 | Buy Now |
DISTI #
73646351
|
RS | TRIMMER - 1/4in SQ MT CERMET | Bourns 3262W-1-203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 / $18.1100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole ... more |
68 In Stock |
|
$11.6900 / $18.0700 | Buy Now |
DISTI #
51578296
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole ... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1410 | Americas - 65 |
|
$17.0040 / $23.4910 | Buy Now |
DISTI #
85542045
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole ... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2417 | Americas - 50 |
|
$10.7220 / $13.4200 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | RES,CERMET,20KOHMS,300WVDC,10+/-% TOL,-100,100PPM-TC | 168 |
|
$13.2000 / $18.5625 | Buy Now |
Part Details for 3262W-1-203
3262W-1-203 CAD Models
3262W-1-203 Part Data Attributes
|
3262W-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262W-1-203
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |