Part Details for 3262W-1-201LF by Bourns Inc
Overview of 3262W-1-201LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3262W-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7659
|
Newark | Trimmer Potentiometer, 200 Ohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3262W-1-201LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $7.6000 | Buy Now |
DISTI #
3262W-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
103 In Stock |
|
$9.4536 / $13.6600 | Buy Now |
DISTI #
3262W-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3262W-1-201LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.5000 / $7.3840 | Buy Now |
DISTI #
652-3262W-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 200 OHMS 10% Square Cermet Sealed RoHS: Compliant | 63 |
|
$7.3500 / $13.6100 | Buy Now |
DISTI #
70274795
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 200 ohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3262W-1-201LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $10.6100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$7.1300 / $10.4000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 200 OHM, LEAD FREE | 22 |
|
$11.0250 / $12.4031 | Buy Now |
DISTI #
3262W-1-201LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN 200 OHMS 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 94 In Stock |
|
$7.7900 / $13.3600 | Buy Now |
DISTI #
3262W-1-201LF
|
TME | Potentiometer: mounting, vertical,multiturn, 200Ω, 250mW, ±10% Min Qty: 100 | 0 |
|
$9.4600 | RFQ |
DISTI #
3262W-1-201LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3262W-1-201LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3262W-1-201LF
3262W-1-201LF CAD Models
3262W-1-201LF Part Data Attributes:
|
3262W-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262W-1-201LF
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |