Part Details for 3262W-1-103 by Bourns Inc
Overview of 3262W-1-103 by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3262W-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8942
|
Newark | Trimmer Potentiometer, 10Kohm 12Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: No |Bourns 3262W-1-103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.3900 | Buy Now |
DISTI #
3262W-103-ND
|
DigiKey | TRIMMER 10K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
52 In Stock |
|
$11.4231 / $19.7000 | Buy Now |
DISTI #
3262W-1-103
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURNS,10K,10%,SIDE,W,BULK - Rail/Tube (Alt: 3262W-1-103) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.7500 / $11.0760 | Buy Now |
DISTI #
652-3262W-1-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 10Kohms 10% Square Cermet Sealed RoHS: Not Compliant | 41 |
|
$11.0100 / $15.9300 | Buy Now |
DISTI #
73646345
|
RS | TRIMMER - 1/4in SQ MT CERMET | Bourns 3262W-1-103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 / $13.0900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube |
60 In Stock |
|
$10.3500 / $15.2400 | Buy Now |
DISTI #
77377088
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 60 |
|
$14.4170 / $19.8120 | Buy Now |
DISTI #
36843194
|
Verical | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1845 | Americas - 11 |
|
$9.2980 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$3.1059 / $7.1680 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for 3262W-1-103
3262W-1-103 CAD Models
3262W-1-103 Part Data Attributes
|
3262W-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262W-1-103
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3262W-1-103
This table gives cross-reference parts and alternative options found for 3262W-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3262W-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJR26FW103M | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | 3262W-1-103 vs RJR26FW103M |
RJR26FW103R | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | 3262W-1-103 vs RJR26FW103R |
RJR26FW103P | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | 3262W-1-103 vs RJR26FW103P |