Part Details for 3262W-1-100 by Bourns Inc
Results Overview of 3262W-1-100 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3262W-1-100 Information
3262W-1-100 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3262W-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1760
|
Newark | Res, cermet,10Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns 3262W-1-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.3900 | Buy Now |
DISTI #
3262W-100-ND
|
DigiKey | TRIMMER 10 OHM 0.25W PC PIN TOP Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0453 | Buy Now |
DISTI #
3262W-1-100
|
Avnet Americas | 3262 1/4 Inch Trimpot 10 Ohm 10% 0.25 W 100 ppm/?C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 326... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.7968 / $10.6517 | Buy Now |
DISTI #
652-3262W-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 10 OHMS 10% Square Cermet Sealed RoHS: Not Compliant | 0 |
|
$11.4600 / $11.7500 | Order Now |
DISTI #
73646342
|
RS | TRIMMER - 1/4in SQ MT CERMET | Bourns 3262W-1-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $12.7300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole T... more |
355 In Stock |
|
$10.7000 / $16.0800 | Buy Now |
DISTI #
51546876
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole T... more Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 355 |
|
$14.1960 / $20.9040 | Buy Now |
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Quest Components | RES,CERMET,10OHMS,300WVDC,10+/-% TOL,-100,100PPM-TC | 41 |
|
$7.4000 / $12.0000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole T... more |
355 In Stock |
|
$10.7000 / $16.0800 | Buy Now |
Part Details for 3262W-1-100
3262W-1-100 CAD Models
3262W-1-100 Part Data Attributes
|
3262W-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262W-1-100
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3262W-1-100
This table gives cross-reference parts and alternative options found for 3262W-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3262W-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3262W-1-100LF | Bourns Inc | $8.4915 | Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS, ROHS COMPLIANT | 3262W-1-100 vs 3262W-1-100LF |