Part Details for 3262P-1-204 by Bourns Inc
Overview of 3262P-1-204 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3262P-1-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2601
|
Newark | Res, cermet,200Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns 3262P-1-204 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.3900 | Buy Now |
DISTI #
3262P-204-ND
|
DigiKey | TRIMMER 200K OHM 0.25W PC PIN Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6048 | Buy Now |
DISTI #
3262P-1-204
|
Avnet Americas | 3262 1/4 Inch Trimpot 200K Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3262P-1-204) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.7500 / $11.0760 | Buy Now |
DISTI #
652-3262P-1-204
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 200Kohms 10% Square Cermet Sealed RoHS: Not Compliant | 0 |
|
$12.1400 / $12.6000 | Order Now |
DISTI #
73646334
|
RS | TRIMMER - 1/4in SQ MT CERMET | Bourns 3262P-1-204 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5300 / $15.9100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube |
50 In Stock |
|
$12.9300 / $17.3900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 200K Ohm, 300V, 10±%, 100ppm | 4 |
|
$13.6500 / $14.6250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200K Ohm, 300V, 10±%, 100ppm | 2 |
|
$16.5900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube |
50 In Stock |
|
$12.9300 / $17.3900 | Buy Now |
Part Details for 3262P-1-204
3262P-1-204 CAD Models
3262P-1-204 Part Data Attributes
|
3262P-1-204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262P-1-204
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.32 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2525 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |