There are no models available for this part yet.
Overview of 3262W-1-502LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA2502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K | |
75188-315-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 3262W-1-502LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K7669
|
Newark | Potentiometer, Trimmer, 5Kohm, 12Turn, Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3262W-1-502LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $7.5100 | Buy Now | |
DISTI #
3262W-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
148 In Stock |
|
$7.3528 / $13.6600 | Buy Now | |
DISTI #
3262W-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3262W-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.5000 / $7.3840 | Buy Now | |
DISTI #
652-3262W-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 5Kohms 10% Square Cermet Sealed RoHS: Compliant | 127 |
|
$6.5000 / $13.0400 | Buy Now | |
DISTI #
70274798
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 5 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3262W-1-502LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $10.6100 | RFQ | |
Onlinecomponents.com | Trimmer Potentiometer - Multiturn - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin - Through Hole. RoHS: Compliant |
93 In Stock |
|
$6.3400 / $11.6000 | Buy Now | ||
DISTI #
51536206
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 5 Date Code: 1410 | Americas - 90 |
|
$8.4110 / $15.0800 | Buy Now | |
DISTI #
3262W-1-502LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 5Kohms 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 113 In Stock |
|
$6.6300 / $12.9100 | Buy Now | |
DISTI #
3262W-1-502LF
|
TME | Potentiometer: mounting, vertical,multiturn, 5kΩ, 250mW, ±10% Min Qty: 100 | 0 |
|
$9.7600 | RFQ | |
DISTI #
3262W-1-502LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 5 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3262W-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3262W-1-502LF by Bourns Inc
Part Data Attributes for 3262W-1-502LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer Pot
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
4.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
6.35 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.32 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Size Code
|
2517
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Related Parts for 3262W-1-502LF
-
3262W-1-103LFVariable Resistors
-
FH26W-27S-0.3SHW(15)Headers and Edge Type Connectors
-
C0603C103K1RACTUFixed Capacitors
-
CRCW080559K0FKEAFixed Resistors
-
08141Terminals and Terminal Blocks
-
BAS16J,115Rectifier Diodes
-
RFB1010-220LFixed Inductors
-
M50-1920005Other Interconnects
-
LMV324IPWROperational Amplifiers