Part Details for 326215RTEA10A200428VCC by STPI Siege Social
Overview of 326215RTEA10A200428VCC by STPI Siege Social
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 326215RTEA10A200428VCC
326215RTEA10A200428VCC CAD Models
326215RTEA10A200428VCC Part Data Attributes
|
326215RTEA10A200428VCC
STPI Siege Social
Buy Now
Datasheet
|
Compare Parts:
326215RTEA10A200428VCC
STPI Siege Social
Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 28VDC (Coil), 560mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STPI GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 560 mW | |
Coil Resistance | 1400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 26mm x 26mm x 25.7mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER HOOK |
Alternate Parts for 326215RTEA10A200428VCC
This table gives cross-reference parts and alternative options found for 326215RTEA10A200428VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326215RTEA10A200428VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326215RTEA10A200428VCC | Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 28VDC (Coil), 560mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | First Switchtech | 326215RTEA10A200428VCC vs 326215RTEA10A200428VCC |