Part Details for 3262 by 3M
Overview of 3262 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72101036
|
RS | Stucco Tape 3262, 1.88 in x 60 yd (48 mm x 54.8 m) 12 rls/case | 3M 3262 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $12.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $11.4100 | Buy Now |
Part Details for 3262
3262 CAD Models
3262 Part Data Attributes
|
3262
3M
Buy Now
|
Compare Parts:
3262
3M
|
Samacsys Manufacturer | 3M |