-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(326106) TERMINAL,AMPOWER 500MCM 5/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3095
|
Newark | Terminals Terminal Ampower 500 |Amp Te Connectivity 326106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$20.2400 / $25.8200 | Buy Now |
DISTI #
2266-326106-ND
|
DigiKey | CONN TERM RECT 500 MCM #5/8 Min Qty: 4 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$19.1600 / $20.2800 | Buy Now |
DISTI #
326106-ND
|
DigiKey | CONN TERM RECT 500 MCM #5/8 Min Qty: 4 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9867 | Buy Now |
DISTI #
326106
|
Avnet Americas | Power Terminal 83.57mm 45.72mm Tin - Bulk (Alt: 326106) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72020786
|
RS | Terminal, Ampower 500Mcm 5/8 | TE Connectivity 326106 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3800 / $24.8300 | RFQ |
DISTI #
AMP326106
|
Heilind Electronics | TERMINAL,AMPOWER 500MCM 5/8 | Americas - 75 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,AMPOWER 500MCM 5/8 RoHS: Compliant |
76 Partner Stock |
|
$15.1100 / $20.6200 | Buy Now |
|
Quest Components | 2 |
|
$28.1280 | Buy Now | |
DISTI #
326106
|
TTI | Terminals TERMINAL AMPOWER 500 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
326106
|
Avnet Americas | Power Terminal 83.57mm 45.72mm Tin - Bulk (Alt: 326106) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326106
TE Connectivity
(326106) TERMINAL,AMPOWER 500MCM 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 253 mm2 | |
Wire Gauge | 500 AWG |
This table gives cross-reference parts and alternative options found for 326106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1099899-5 | Ring Terminal | TE Connectivity | 326106 vs 1-1099899-5 |
1-1099899-6 | Ring Terminal | TE Connectivity | 326106 vs 1-1099899-6 |