Part Details for 3260W1201 by Bourns Inc
Overview of 3260W1201 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260W1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1/4 INCH SQUARE TRIMPOT TRIMMING POTENTIOMETER Trimmer, Wire Wound, 0.25W, 200ohm, 5% +/-Tol, 70ppm/Cel, 11 Turn(s) RoHS: Not Compliant | Europe - 449 |
|
RFQ |