There are no models available for this part yet.
Overview of 3260W-1-103 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3260W-1-103 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F9233
|
Newark | Trimmer Potentiometer, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Top Adjust, Track Resistance:-, Potentiometer Mounting:Through Hole, No. Of Turns:11Turns, Product Range:3260 Series, Power Rating:-, Msl:- Rohs Compliant: Yes |Bourns 3260W-1-103 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0500 / $30.0100 | Buy Now | |
DISTI #
3260W-1-103-ND
|
DigiKey | TRIMMER 10K OHM 0.25W PC PIN TOP Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.2910 | Buy Now | |
DISTI #
3260W-1-103
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 250 mW, 11 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3260W-1-103) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$23.0500 / $26.1848 | Buy Now | |
DISTI #
652-3260W-1-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 10Kohms 5% SQ Wirewound Sealed RoHS: Compliant | 52 |
|
$30.2900 / $38.6500 | Buy Now | |
DISTI #
73773285
|
RS | TRIMMER-1/4 SQ MT WWTUBETube Packaging | Bourns 3260W-1-103 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.6200 | RFQ | |
Onlinecomponents.com | Res Wirewound Trimmer 10K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pin Thru-Hole Tube RoHS: Compliant |
47 In Stock |
|
$34.4900 / $37.5800 | Buy Now | ||
Quest Components | Resistor, Wirewound, 10K Ohm, 5±%, -70, 70ppm | 3 |
|
$21.5768 | Buy Now | ||
Quest Components | Resistor, Wirewound, 10K Ohm, 5±%, -70, 70ppm | 2 |
|
$17.1000 | Buy Now | ||
DISTI #
3260W-1-103
|
TTI | Trimmer Resistors - Through Hole 1/4" 10Kohms 5% SQ Wirewound Sealed pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 40 In Stock |
|
$30.7300 / $38.4400 | Buy Now | |
DISTI #
3260W-1-103
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 kOhm, � 5%, 250 mW, 11 Turn, Multi Turn, Through Hole (Alt: 3260W-1-103) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3260W-1-103 by Bourns Inc
Part Data Attributes for 3260W-1-103 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 2517
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
4.78 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
11
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
6.35 mm
|
Package Length
|
6.35 mm
|
Package Style
|
PCB Mount
|
Package Width
|
4.32 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
3960 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
70 ppm/°C
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Related Parts for 3260W-1-103
-
3296W-1-103Variable Resistors
-
M80-5100805Headers and Edge Type Connectors
-
109D277X9006F2Fixed Capacitors
-
MFR4Fixed Resistors
-
31890Terminals and Terminal Blocks
-
UES1303Rectifier Diodes
-
IRFY240CMPower Field-Effect Transistors
-
IDSD-05-D-09.00-GOther Interconnects
-
AD8397ARZOperational Amplifiers