Part Details for 3260H-1-102 by Bourns Inc
Overview of 3260H-1-102 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3260H-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8925
|
Newark | Res,wirewound,1Kohms,5+/-% Tol,-70,70Ppm-Tc,2525-Case |Bourns 3260H-1-102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1600 / $25.4500 | Buy Now |
DISTI #
3260H-102-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN SIDE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2 In Stock |
|
$26.0742 / $41.9000 | Buy Now |
DISTI #
3260H-1-102
|
Avnet Americas | Resistor Trimmer, Wirewound, 1 kOhm, ± 5%, 250 mW, 11 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3260H-1-102) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$23.0500 / $26.1848 | Buy Now |
DISTI #
652-3260H-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Kohms 5% SQ Wirewound Sealed RoHS: Compliant | 12 |
|
$22.1300 / $41.9000 | Buy Now |
DISTI #
73773272
|
RS | TRIMMER-1/4 SQ MT WWTUBETube Packaging | Bourns 3260H-1-102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 / $37.6200 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 1K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (7.24 X 4.32 X 6.35mm) Pin Thru-Hole Tube | 0 |
|
$24.9700 / $35.4600 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 1K Ohm, 5±%, -70, 70ppm | 100 |
|
$19.0871 / $21.5768 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1K Ohm, 5±%, -70, 70ppm | 34 |
|
$28.2158 / $33.1950 | Buy Now |
DISTI #
3260H-1-102
|
Avnet Americas | Resistor Trimmer, Wirewound, 1 kOhm, ± 5%, 250 mW, 11 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3260H-1-102) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$23.0500 / $26.1848 | Buy Now |
Part Details for 3260H-1-102
3260H-1-102 CAD Models
3260H-1-102 Part Data Attributes:
|
3260H-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3260H-1-102
Bourns Inc
Trimmer, Wire Wound, 0.25W, 1000ohm, 5% +/-Tol, -70,70ppm/Cel, 11 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.41 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 5% |