Part Details for 3260145 by Phoenix Contact
Overview of 3260145 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10183-ND
|
DigiKey | CONN TERM BLK PICK OFF GRAY 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$3.7263 / $5.0500 | Buy Now |
DISTI #
651-3260145
|
Mouser Electronics | Pluggable Terminal Blocks AGK 10-PTPOWER RoHS: Compliant | 93 |
|
$3.7200 / $5.0500 | Buy Now |
|
Onlinecomponents.com | Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: gray - mounting type: on base element RoHS: Compliant |
120 In Stock 36 Factory Stock |
|
$3.5100 / $4.0100 | Buy Now |
DISTI #
82426077
|
Verical | Conn Pick-Off Terminal Block 2 POS Spring Clamp 57A RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2001 | Americas - 120 |
|
$4.7710 / $5.2130 | Buy Now |
DISTI #
3260145
|
TTI | Pluggable Terminal Blocks AGK 10-PTPOWER RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.6400 / $3.9700 | Buy Now |
DISTI #
AGK10-PTPOWER
|
TME | Splice terminal: pick-off, ways: 1, terminals: 2, PTPOWER, 1kV, 57A Min Qty: 1 | 0 |
|
$2.4900 / $3.2100 | RFQ |
DISTI #
000000000005240498
|
Sager | Pluggable Terminal Blocks AGK 10-PTPOWER Min Qty: 10 | 8 |
|
$4.6900 / $5.4700 | Buy Now |
|
Dynamic Solutions GmbH | Pick-off terminal block | 1300 |
|
RFQ | |
|
Master Electronics | Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: gray - mounting type: on base element RoHS: Compliant |
120 In Stock 36 Factory Stock |
|
$3.5100 / $4.0100 | Buy Now |
Part Details for 3260145
3260145 CAD Models
3260145 Part Data Attributes
|
3260145
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260145
Phoenix Contact
Barrier Strip Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 1500 V | |
Safety Approval | ATEX; EAC; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |