Part Details for 326005 by Littelfuse Inc
Overview of 326005 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 5A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
1 In Stock |
|
$1.5300 / $7.7100 | Buy Now |
Part Details for 326005
326005 CAD Models
326005 Part Data Attributes
|
326005
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
326005
Littelfuse Inc
Electric Fuse, 5A, Supplemental, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Rated Current | 5 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |