There are no models available for this part yet.
Overview of 326-83-125-41-003101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 326-83-125-41-003101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
326-83-125-41-003101-ND
|
DigiKey | CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1052 | Buy Now | |
DISTI #
437-3268312541003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.4800 / $8.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 / $7.4900 | Buy Now |
CAD Models for 326-83-125-41-003101 by PRECI-DIP SSA
Part Data Attributes for 326-83-125-41-003101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 326-83-125-41-003101
This table gives cross-reference parts and alternative options found for 326-83-125-41-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326-83-125-41-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-125-G-21B | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 326-83-125-41-003101 vs SS-125-G-21B |
SL-125-TT-10 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 326-83-125-41-003101 vs SL-125-TT-10 |
G8272511412 | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 326-83-125-41-003101 vs G8272511412 |
368025 | Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Lumberg Connect GmbH | 326-83-125-41-003101 vs 368025 |
BSW-125-04-L-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 326-83-125-41-003101 vs BSW-125-04-L-S |
851-93-025-30-001 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 326-83-125-41-003101 vs 851-93-025-30-001 |
F1-25-C-BP-D | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 326-83-125-41-003101 vs F1-25-C-BP-D |
M20-9892527 | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | 326-83-125-41-003101 vs M20-9892527 |
SS-125-G-7 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 326-83-125-41-003101 vs SS-125-G-7 |
801-93-025-10-002 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 326-83-125-41-003101 vs 801-93-025-10-002 |