326-43-129-41-002000
Mill-Max Mfg Corp
Description: IC Socket, SIP29, 29 Contact(s), ROHS COMPLIANT

Overview of 326-43-129-41-002000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Entertainment and Gaming

Price & Stock for 326-43-129-41-002000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 326-43-129-41-002000-ND
DigiKey CONN RCPT 29POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.9148
$18.9148 Buy Now
DISTI # 575-3264312941002000
Mouser Electronics IC & Component Sockets Interconnect Socket RoHS: Compliant 0
  • 250 $10.2800
  • 500 $9.6200
$9.6200 / $10.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $15.0500
$15.0500 Buy Now
DISTI # 000000000005675028
Sager IC & Component Sockets Interconnect Socket Min Qty: 50 0
  • 50 $23.6200
  • 100 $15.6800
  • 250 $10.6700
  • 500 $8.7700
  • 1,000 $7.3900
  • 2,500 $6.3300
$6.3300 / $23.6200 Buy Now

CAD Models for 326-43-129-41-002000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 326-43-129-41-002000 by Mill-Max Mfg Corp

326-43-129-41-002000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
SIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
SIP29
Housing Material
PLASTIC
JESD-609 Code
e3
Number of Contacts
29
Want to compare parts?
  1. 326-43-129-41-002000
    Mill-Max Mfg Corp
    IC Socket, SIP29, 29 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 326-43-129-41-002000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 326-43-129-41-002000 by Mill-Max Mfg Corp

  • Please alert me when 326-43-129-41-002000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 326-43-129-41-002000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 326-43-129-41-002000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 326-43-129-41-002000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 326-43-129-41-002000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 326-43-129-41-002000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: