Part Details for 326-43-125-41-001000 by Mill-Max Mfg Corp
Overview of 326-43-125-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-43-125-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
326-43-125-41-001000-ND
|
DigiKey | CONN RCPT 25POS 0.1 GOLD PCB Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7575 | Buy Now |
DISTI #
575-3264312541001000
|
Mouser Electronics | IC & Component Sockets 1R, 25P STRT SKT STD SOLDER TAIL RoHS: Compliant | 0 |
|
$13.0200 / $13.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$12.5400 | Buy Now |
DISTI #
000000000005675015
|
Sager | IC & Component Sockets 1R, 25P STRT SKT STD SOLDER TAIL Min Qty: 50 | 0 |
|
$4.5900 / $20.3000 | Buy Now |
Part Details for 326-43-125-41-001000
326-43-125-41-001000 CAD Models
326-43-125-41-001000 Part Data Attributes:
|
326-43-125-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
326-43-125-41-001000
Mill-Max Mfg Corp
IC Socket, SIP25, 25 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP25 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 25 |
Alternate Parts for 326-43-125-41-001000
This table gives cross-reference parts and alternative options found for 326-43-125-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326-43-125-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326-93-125-41-001 | IC Socket, SIP25, 25 Contact(s) | Mill-Max Mfg Corp | 326-43-125-41-001000 vs 326-93-125-41-001 |