Part Details for 325LE103050 by Brevetti CEA
Overview of 325LE103050 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325LE103050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325LE103050
|
TME | Cable chain, LIGHT, Bend.rad: 50mm, L: 990mm, Int.height: 25mm Min Qty: 1 | 1 |
|
$40.9300 / $45.3100 | Buy Now |