-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 177mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7330
|
Newark | Terminal, ampower 350Mcm 3/8 Rohs Compliant: Yes |Amp Te Connectivity 325903 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$26.6900 / $29.2400 | Buy Now |
DISTI #
325903-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
200 In Stock |
|
$14.3625 / $22.6800 | Buy Now |
DISTI #
325903
|
Avnet Americas | Power Terminal 70.87mm 38.35mm Tin - Bulk (Alt: 325903) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3131 / $14.7490 | Buy Now |
DISTI #
571-325903
|
Mouser Electronics | Terminals TERMINAL AMPOWER 350MCM 3/8 RoHS: Compliant | 219 |
|
$14.3900 / $23.0300 | Buy Now |
DISTI #
72020724
|
RS | Terminal, Ampower 350Mcm 3/8 | TE Connectivity 325903 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1200 / $21.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks Container: Box |
0 Box |
|
$13.5200 | Buy Now |
DISTI #
AMP325903
|
Heilind Electronics | TERMINAL,AMPOWER 350MCM 3/8 | Americas - 0 in Stock |
|
$16.0448 / $17.1493 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 350MCM 3/8 RoHS: Compliant |
625 In Stock |
|
$14.6100 / $26.9500 | Buy Now |
DISTI #
81003696
|
Verical | Power Terminal (6.2/0)AWG Copper 70.87mm Tin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 525 |
|
$17.7059 / $31.7059 | Buy Now |
DISTI #
78978859
|
Verical | Power Terminal (6.2/0)AWG Copper 70.87mm Tin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$21.4400 / $28.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325903
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325903
TE Connectivity
Ring Terminal, 177mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 177 mm2 | |
Wire Gauge | 350 AWG |