Part Details for 3258J/2HHPU by ebm-papst
Overview of 3258J/2HHPU by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3258J/2HHPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2931
|
Newark | Axial Fan, 92Mm, 48Vdc, 138Cfm, 59Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38.15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:138Cfm, Noise Rating:59Dba, Power Rating:24W, Ip Rating:Ip68Rohs Compliant: Yes |Ebm-Papst 3258J/2HHPU RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9800 | Buy Now |
DISTI #
381-2750-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$60.8100 | Buy Now |
DISTI #
3258J/2HHPU
|
Avnet Americas | DC Fan Ball Bearing 48V 24.3W 6650RPM 138CFM Flange Mount - Bulk (Alt: 3258J/2HHPU) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7395 / $74.8462 | Buy Now |
DISTI #
5912-3258J/2HHPU
|
Mouser Electronics | DC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68 RoHS: Compliant | 27 |
|
$59.2700 / $60.8100 | Buy Now |
DISTI #
70605624
|
RS | DC Axial Fan, 48 VDC, 92 x 92 x 3815mm, 235m3/h, 243W, 3250J Series | ebm-papst 3258J/2HHPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9800 | RFQ |
|
Onlinecomponents.com | Fan, Axial, 48VDC, 92x92x38mm, 138.3cfm, 24.3W, 6650rpm, Ball Bearing, IP68 RoHS: Compliant | 9 Factory Stock |
|
$50.2000 / $83.8800 | Buy Now |
DISTI #
000000000005403728
|
Sager | DC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$60.3300 / $73.7100 | Buy Now |
|
Master Electronics | Fan, Axial, 48VDC, 92x92x38mm, 138.3cfm, 24.3W, 6650rpm, Ball Bearing, IP68 RoHS: Compliant | 9 Factory Stock |
|
$50.2000 / $83.8800 | Buy Now |
|
Neutron USA | DC Fans 138CFM 24.3W 6650RPM 92x38mm 48VDC Ball | 50 |
|
$228.0500 | Buy Now |
Part Details for 3258J/2HHPU
3258J/2HHPU CAD Models
3258J/2HHPU Part Data Attributes
|
3258J/2HHPU
ebm-papst
Buy Now
|
Compare Parts:
3258J/2HHPU
ebm-papst
|
Samacsys Manufacturer | ebm-papst |