Part Details for 3258J/2H3PU by ebm-papst
Overview of 3258J/2H3PU by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3258J/2H3PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2825
|
Newark | Axial Fan, 92Mm, 48Vdc, 158Cfm, 64Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38.15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:158Cfm, Noise Rating:64Dba, Power Rating:33.6W Rohs Compliant: Yes |Ebm-Papst 3258J/2H3PU RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9800 | Buy Now |
DISTI #
381-2746-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$60.8100 | Buy Now |
DISTI #
3258J/2H3PU
|
Avnet Americas | Fan, Axial, 48VDC, 92x92x38mm, 158cfm, 33.6W, 7450rpm, Ball Bearing - Bulk (Alt: 3258J/2H3PU) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7395 / $74.8462 | Buy Now |
DISTI #
5912-3258J/2H3PU
|
Mouser Electronics | DC Fans Tubeaxial, 92x38mm, 48VDC, 158.9CFM, 33.6W, 7450RPM, Ball, Speed Signal, IP68 RoHS: Compliant | 34 |
|
$58.5000 / $60.8100 | Buy Now |
DISTI #
70605622
|
RS | DC Axial Fan, 48 VDC, 92 x 92 x 3815mm, 235m3/h, 243W, 3250J Series | ebm-papst 3258J/2H3PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$67.9800 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 48VDC, 92x92x38mm, 158.9cfm, 33.6W, 7450rpm, Ball Bearing, IP68 RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$56.7000 / $60.5100 | Buy Now |
DISTI #
77258134
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 158.9CFM 64dB 92 X 92 X 38.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 9 |
|
$75.2050 / $78.6630 | Buy Now |
DISTI #
000000000005130799
|
Sager | DC Fans Tubeaxial, 92x38mm, 48VDC, 158.9CFM, 33.6W, 7450RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$60.3300 / $73.7100 | Buy Now |
|
Master Electronics | Fan, Axial, 48VDC, 92x92x38mm, 158.9cfm, 33.6W, 7450rpm, Ball Bearing, IP68 RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$56.7000 / $60.5100 | Buy Now |
|
Neutron USA | DC Fans 158CFM 33.6W 7450RPM 92x38mm 48VDC Ball | 50 |
|
$221.9600 | Buy Now |