-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(325805-1) AMPOWER TERM.300 MCM.1/2,STD.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
325805-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1287
|
Newark | Ampower Term.300 Mcm.1/2,std. Rohs Compliant: Yes |Amp Te Connectivity 325805-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $14.8000 | Buy Now |
DISTI #
93X5328
|
Newark | Terminals Ampower Term.300 Mcm.1/2 Std. |Amp Te Connectivity 325805-1 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $21.2800 | Buy Now |
DISTI #
A136064-ND
|
DigiKey | CONN TERM RECT 300 MCM #1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
452 In Stock |
|
$13.5000 / $17.1400 | Buy Now |
DISTI #
325805-1
|
Avnet Americas | Splices Terminal Tin - Bulk (Alt: 325805-1) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8353 / $13.0403 | Buy Now |
DISTI #
571-325805-1
|
Mouser Electronics | Terminals AMPOWER TERM.300 MCM.1/2 STD. RoHS: Compliant | 155 |
|
$13.4900 / $17.1400 | Buy Now |
DISTI #
72020756
|
RS | Ampower Term.300 Mcm.1/2,Std. | TE Connectivity 325805-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $18.9900 | RFQ |
|
TE Connectivity | AMPOWER TERM.300 MCM.1/2,STD. Wire Size: 275000 – 325000 CMA Stud Size: M12 1/2 Stud Diameter: 13.08... more RoHS: Compliant Min Qty: 1 | 452 |
|
$29.6300 / $35.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 8 Weeks Container: Box |
0 Box |
|
$13.0200 | Buy Now |
DISTI #
AMP325805-1
|
Heilind Electronics | AMPOWER TERM.300 MCM.1/2,STD. | Americas - 0 in Stock |
|
$15.8824 / $16.1195 | Buy Now |
|
Onlinecomponents.com | AMPOWER TERM.300 MCM.1/2,STD. RoHS: Compliant |
885 In Stock |
|
$13.3700 / $38.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325805-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325805-1
TE Connectivity
(325805-1) AMPOWER TERM.300 MCM.1/2,STD.
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 300 AWG |