Part Details for 3257 by Pomona Electronics
Overview of 3257 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-257-4.9L | Coilcraft Inc | General Purpose Inductor, 257uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 3257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6613
|
Newark | Conn, Banana, Plug, 15A, Rivet Rohs Compliant: Yes |Pomona 3257 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 / $39.3000 | Buy Now |
DISTI #
501-1944-ND
|
DigiKey | CONN BANANA PLUG RIVET 1=1PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
263 In Stock |
|
$2.9700 | Buy Now |
DISTI #
565-3257
|
Mouser Electronics | Test Plugs & Test Jacks PLG/RIVET.062 PANEL RoHS: Compliant | 105 |
|
$2.9800 | Buy Now |
DISTI #
70197990
|
RS | Plug Banana Standard Rivet Banana Plug 15 A Brass Beryllium Copper | Pomona Electronics 3257 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$32.2000 / $40.2500 | RFQ |
|
Onlinecomponents.com | Conn Banana Plug PL 1 POS ST Panel Mount 1 Port RoHS: Compliant |
6 In Stock |
|
$3.0800 / $3.5000 | Buy Now |
|
Master Electronics | Conn Banana Plug PL 1 POS ST Panel Mount 1 Port RoHS: Compliant |
6 In Stock |
|
$3.0800 / $3.5000 | Buy Now |
DISTI #
35395.1
|
TestEquity LLC | Pomona 3257 Banana Plug, Rivet For .062 Panel, 15 A, 500 V, Brass, Nickel plated | 0 |
|
$34.9900 | Buy Now |
Part Details for 3257
3257 CAD Models
3257 Part Data Attributes
|
3257
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3257
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE | |
Connector Type | INTERCONNECTION DEVICE |