Part Details for 3256228 (ALTERNATE: 3256228) by RS Pro
Overview of 3256228 (ALTERNATE: 3256228) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3256228 (ALTERNATE: 3256228)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412108
|
RS | 500 mm Standard Water Pump Pliers Utility with 140mm Jaw Capacity | RS PRO 3256228 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.1600 / $90.7300 | RFQ |