-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-435.11Psi, 0-3V, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7863
|
Newark | Ms5541-Cm 30Bar White Gel/Tube |Te Connectivity Sensors 325541010-00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1500 / $23.1700 | Buy Now |
DISTI #
223-1422-5-ND
|
DigiKey | SENSOR 435.1PSIA 16BIT Min Qty: 1 Lead time: 19 Weeks Container: Tube |
96 In Stock |
|
$60.1470 / $78.8100 | Buy Now |
DISTI #
325541010-00
|
Avnet Americas | Pressure Sensor 0bar to 30bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: 325541010-00) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 3 Days Container: Tube | 0 |
|
$16.8622 / $20.2918 | Buy Now |
DISTI #
824-325541010-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5541-CM 30BAR WHITE GEL | 79 |
|
$38.3600 / $39.1700 | Buy Now |
DISTI #
71023336
|
RS | Sensor, MS5541-CM 30BAR WHITE GEL, Pressure, 325541010-00 | TE Connectivity 325541010-00 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 / $26.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$16.8200 | Buy Now |
DISTI #
TSS325541010-00
|
Heilind Electronics | MS5541-CM 30BAR WHITE GEL | Americas - 0 in Stock |
|
$20.5776 / $20.8558 | Buy Now |
|
Onlinecomponents.com | 30 BAR DIGITAL PRESSURE SENSOR | 0 |
|
$17.7400 / $37.1500 | Buy Now |
DISTI #
TSS325541010-00
|
Interstate Connecting Components | MS5541-CM 30BAR WHITE GEL | 0 |
|
$20.5776 / $20.8558 | Buy Now |
|
Master Electronics | 30 BAR DIGITAL PRESSURE SENSOR | 0 |
|
$17.7400 / $37.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325541010-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325541010-00
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-435.11Psi, 0-3V, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2016-09-02 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 435.11 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 35000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |