-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4599
|
Newark | Piezoresistive Sensor Rohs Compliant: No |Te Connectivity 325412000-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2160 |
|
$26.6100 / $39.7800 | Buy Now |
DISTI #
74AJ9998
|
Newark | Press Transducer, 12Bar, Absolute, Volt Rohs Compliant: No |Te Connectivity 325412000-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.8300 / $22.9500 | Buy Now |
DISTI #
223-1414-5-ND
|
DigiKey | SENSOR 174.05PSIA .15V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
55 In Stock |
|
$14.6066 / $21.9100 | Buy Now |
DISTI #
325412000-00
|
Avnet Americas | Pressure Sensor 0bar to 12bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: 325412000-00) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$12.1894 / $14.6686 | Buy Now |
DISTI #
824-325412000-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR | 33 |
|
$14.3500 / $21.4500 | Buy Now |
DISTI #
71023325
|
RS | Sensor, MS5412-BM12BARHIGH SENSITIVITY, Pressure, 325412000-00 | TE Connectivity 325412000-00 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9100 | RFQ |
|
Future Electronics | MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$14.6800 / $14.8800 | Buy Now |
|
Future Electronics | MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Container: Tray | 0Tray |
|
$13.9800 / $14.6800 | Buy Now |
DISTI #
TSS325412000-00
|
Heilind Electronics | MS5412-BM 12BAR | Americas - 0 in Stock |
|
$12.7794 / $12.9702 | Buy Now |
|
Onlinecomponents.com | MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR |
2164 Partner Stock |
|
$14.0100 / $18.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325412000-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325412000-00
TE Connectivity
Piezoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |