-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2129
|
Newark | Ms5407-Am 7Bar/Tube |Te Connectivity Sensors 325407000-00 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $10.3700 | Buy Now |
DISTI #
223-1413-5-ND
|
DigiKey | SENSOR 101.53PSIA .392V Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6494 / $30.3100 | Buy Now |
DISTI #
325407000-00
|
Avnet Americas | Pressure Sensor 0bar to 7bar Absolute 8-Pin SMD Tube - Rail/Tube (Alt: 325407000-00) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023324
|
RS | Sensor, MS5407-AM 7BAR, Pressure, | TE Connectivity 325407000-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3500 / $17.3000 | RFQ |
DISTI #
TSS325407000-00
|
Heilind Electronics | MS5407 700MBAR ABSOLUTE BOARD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MS5407 700MBAR ABSOLUTE BOARD MNT SENSOR |
80 In Stock |
|
$18.3000 / $23.6000 | Buy Now |
DISTI #
325407000-00
|
TTI | Board Mount Pressure Sensors PRES,SMD MS5407-AM,7BAR,392MV RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
TSS325407000-00
|
Interstate Connecting Components | MS5407 700MBAR ABSOLUTE BOARD | 0 |
|
Buy Now | |
DISTI #
000000000005396241
|
Sager | Board Mount Pressure Sensors PRES,SMD MS5407-AM,7BAR,392MV Min Qty: 1 | 0 |
|
$19.5800 / $23.8200 | Buy Now |
|
Master Electronics | MS5407 700MBAR ABSOLUTE BOARD MNT SENSOR |
80 In Stock |
|
$18.3000 / $23.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325407000-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325407000-00
TE Connectivity
Piezoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |