Part Details for 325402 by TE Connectivity
Overview of 325402 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288325402 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, No LEDs |
Price & Stock for 325402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1123
|
Newark | Crimp Terminal, Spade Lug, M8, Uninsulated, Product Range:Ampower Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Amp Te Connectivity 325402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $23.8500 | Buy Now |
DISTI #
70042362
|
RS | 325402 Series Tin Plated Crimp Ring Terminal, M8(5/16)Stud Size,2/0 AWG | TE Connectivity 325402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.9500 / $14.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks Container: Box | 0Box |
|
$11.0300 | Buy Now |
DISTI #
AMP325402
|
Heilind Electronics | TERMINAL,AMPOWER 2/0 5/16 | Americas - 0 in Stock |
|
$13.7794 / $13.9851 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2/0 5/16 RoHS: Compliant |
737 In Stock |
|
$12.3100 / $16.1600 | Buy Now |
DISTI #
84468903
|
Verical | Power Terminal (2/0)AWG Copper 53.59mm Tin Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2129 | Americas - 735 |
|
$16.6920 / $21.0080 | Buy Now |
DISTI #
325402
|
TTI | Terminals 2/0 AWG 5/16 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 350 In Stock |
|
$12.3500 | Buy Now |
DISTI #
AMP325402
|
Interstate Connecting Components | TERMINAL,AMPOWER 2/0 5/16 | 0 |
|
$13.7794 / $13.9851 | Buy Now |
DISTI #
000000000000667513
|
Sager | Terminals 2/0 AWG 5/16 Min Qty: 50 | 0 |
|
$15.6200 | Buy Now |
|
Master Electronics | TERMINAL,AMPOWER 2/0 5/16 RoHS: Compliant |
737 In Stock |
|
$12.3100 / $16.1600 | Buy Now |
Part Details for 325402
325402 CAD Models
325402 Part Data Attributes
|
325402
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325402
TE Connectivity
(325402) TERMINAL,AMPOWER 2/0 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |