Part Details for 3254-RD005 by Alpha Wire
Overview of 3254-RD005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-254LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
RJE1R288325413 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R288325481 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for 3254-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 1.98mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$56.0100 / $75.3200 | Buy Now |
DISTI #
3254-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$40.1600 / $58.9100 | Buy Now |
|
Master Electronics | Hook-up Wire 16AWG 1.98mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$56.0100 / $75.3200 | Buy Now |