Part Details for 325311-19-0 by Curtis Industries
Overview of 325311-19-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73325-311LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, 8P8C, Right Angle, Surface Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for 325311-19-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325311-19-0-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.325" Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1093 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2800 / $9.1600 | Buy Now |
DISTI #
325311-19-0
|
Relay Specialties | Barrier Style Term Blk, .325"15A, 14-22 AWG, 19 Pos, 1 Rows3 Wall, PC Pin, Screws Min Qty: 1 | 0 |
|
RFQ |