Part Details for 3253 RD005 by Alpha Wire
Overview of 3253 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3253 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9951
|
Newark | Hook-Up Wire, 0.9Mm2, 30M, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.9Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3253 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$58.3300 / $89.1700 | Buy Now |
DISTI #
3253RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$53.6845 / $77.7900 | Buy Now |
DISTI #
602-3253-100-03
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 SR-PVC 100ft SPOOL RED RoHS: Compliant | 2 |
|
$53.6800 / $77.7900 | Buy Now |
DISTI #
70321410
|
RS | Hook-Up Wire,18 AWG, TC,7x26 Strand,0.068"dia, Red, UL AWM 1061 | Alpha Wire 3253 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$71.1800 / $77.7900 | Buy Now |
DISTI #
3253-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$19.4000 | RFQ |
Part Details for 3253 RD005
3253 RD005 CAD Models
3253 RD005 Part Data Attributes
|
3253 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3253 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |