Part Details for 3253 OR001 by Alpha Wire
Overview of 3253 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
QS3253S1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux | |
QS3253S1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux |
Price & Stock for 3253 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6776
|
Newark | 3253 Orange 1000 Ft Rohs Compliant: Yes |Alpha Wire 3253 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$303.2900 / $432.6400 | Buy Now |
DISTI #
3253OR001-ND
|
DigiKey | HOOK-UP STRND 18AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$296.6000 / $364.2400 | Buy Now |
DISTI #
602-3253-1000-08
|
Mouser Electronics | Hook-up Wire 3253 ORANGE 1000 FT RoHS: Compliant | 0 |
|
$296.6000 / $367.8800 | Order Now |
DISTI #
73558990
|
RS | Hook-Up Wire,18 AWG, TC,7x26 Strand,0.068"dia, Orange, UL AWM 1062 | Alpha Wire 3253 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$343.0900 / $405.4700 | RFQ |
DISTI #
3253-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, orange, 300V, 305m Min Qty: 1 | 0 |
|
$180.1700 / $257.3900 | RFQ |
Part Details for 3253 OR001
3253 OR001 CAD Models
3253 OR001 Part Data Attributes
|
3253 OR001
Alpha Wire
Buy Now
|
Compare Parts:
3253 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |