Part Details for 3252W-1-201LF by Bourns Inc
Overview of 3252W-1-201LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252W-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7591
|
Newark | Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3252W-1-201LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.4000 | Buy Now |
DISTI #
3252W-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.75W PC PIN TOP Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4535 | Buy Now |
DISTI #
3252W-1-201LF
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3252W-1-201LF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.1875 / $8.1650 | Buy Now |
DISTI #
652-3252W-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200 OHMS 1/2IN SQ Sealed Wire Leads RoHS: Compliant | 0 |
|
$9.3300 / $10.0800 | Order Now |
DISTI #
73646500
|
RS | TRIMMER-1/2in SQ MT CERMET | Bourns 3252W-1-201LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 / $11.7300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant |
69 In Stock |
|
$10.3900 / $11.5900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant |
69 In Stock |
|
$10.3900 / $11.5900 | Buy Now |
Part Details for 3252W-1-201LF
3252W-1-201LF CAD Models
3252W-1-201LF Part Data Attributes:
|
3252W-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252W-1-201LF
Bourns Inc
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |