Part Details for 325235-11-0 by Curtis Industries
Overview of 325235-11-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325235-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325235-11-0-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.325" Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6833 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1400 / $6.0400 | Buy Now |
DISTI #
325235-11-0
|
Relay Specialties | Barrier Style Term Blk, .325"15A, 14-22 AWG, 11 Pos, 1 Rows2 Wall, Soldr Turet, Screws NI Min Qty: 1 | 0 |
|
RFQ |