Part Details for 325212002-00 by TE Connectivity
Overview of 325212002-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 325212002-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325212002-00
|
Avnet Americas | Pressure Sensor Module Absolute 0bar to 12bar 150mV 8-Pin Surface Mount Tube (Alt: 325212002-00) Min Qty: 128 Package Multiple: 128 | 0 |
|
RFQ | |
DISTI #
000000000006151376
|
Sager | Board Mount Pressure Sensors MS5212-BM 12BAR GEL | 0 |
|
Buy Now |