Part Details for 325212001-00 by TE Connectivity
Overview of 325212001-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325212001-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8932
|
Newark | Ms5212-Bm 12Bar Gel |Te Connectivity Sensors 325212001-00 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $12.0100 | Buy Now |
DISTI #
223-1410-5-ND
|
DigiKey | SENSOR 174.05PSIA .15V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
76 In Stock |
|
$31.3756 / $43.9300 | Buy Now |
DISTI #
325212001-00
|
Avnet Americas | Pressure Sensor Module Absolute 0bar to 12bar 150mV 8-Pin Surface Mount Tube - Bulk (Alt: 325212001-00) Min Qty: 65 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4378 / $29.4082 | Buy Now |
DISTI #
824-325212001-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5212-BM 12BAR GEL RoHS: Compliant | 28 |
|
$29.0700 / $43.9100 | Buy Now |
DISTI #
TSS325212001-00
|
Heilind Electronics | MS5212-BM 12BAR TRSP GEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MS5212-BM 12BAR TRSP GEL | 0 |
|
$25.5800 / $51.4700 | Buy Now |
DISTI #
TSS325212001-00
|
Interstate Connecting Components | MS5212-BM 12BAR TRSP GEL | 0 |
|
Buy Now | |
DISTI #
000000000006151375
|
Sager | Board Mount Pressure Sensors MS5212-BM 12BAR GEL Min Qty: 1 | 0 |
|
$27.6100 / $33.4000 | Buy Now |
|
Master Electronics | MS5212-BM 12BAR TRSP GEL | 0 |
|
$25.5800 / $51.4700 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensors MS5212-BM 12BAR TRSP GEL, Vout: 0-150mV, No port SMD, ±0.20 Linearity, -40°C ~ 125°C | 50 |
|
$190.5800 | Buy Now |
Part Details for 325212001-00
325212001-00 CAD Models
325212001-00 Part Data Attributes:
|
325212001-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325212001-00
TE Connectivity
SENSOR PRESURE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.6 mm | |
Body Length or Diameter | 7.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 150mV | |
Pressure Range-Max | 174 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |